Reference Only

RV18-10Q

Terminals RING VNYL INS HIGHLAND BAG, 25/BAG.

Manufacturer:

Mfr Part:
RV18-10Q

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryTerminals
ProductScrew Terminals
TypeRing
Termination StyleCrimp
InsulationInsulated
Stud / Tab Size# 10
Wire Gauge Min22 AWG
Wire Gauge Max18 AWG
Mounting StyleScrew
ColorRed
Contact PlatingTin
Contact MaterialCopper
PackagingBulk
Insulation MaterialVinyl
Length0.93 in
Product TypeTerminals
SubcategoryTerminals
Width0.31 in
Part # Aliases00051128600436 7000133680

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$15.05$150.50
$10.29$205.80
$9.45$1,890.00
$9.20$4,600.00
$8.75$8,750.00
Need more?
Contact Us