Reference Only

RV14-14Q

Terminals RING VNYL INS HIGHLAND BAG, 25/BAG.

Manufacturer:

Mfr Part:
RV14-14Q

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryTerminals
ProductScrew Terminals
TypeRing
Termination StyleCrimp
InsulationInsulated
Stud / Tab Size6.35 mm
Wire Gauge Min16 AWG
Wire Gauge Max14 AWG
Mounting StyleScrew
ColorBlue
Contact PlatingTin
Contact MaterialCopper
PackagingBag
Insulation MaterialVinyl
Length1.08 in
MaterialElectrolytic (ETP) Copper
Product TypeTerminals
SubcategoryTerminals
Width0.47 in
Part # Aliases00051128600399 7000133677

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bag

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$12.95$129.50
$12.76$255.20
$12.25$612.50
$11.56$1,156.00
$10.55$2,110.00
$9.40$4,700.00
$9.07$9,070.00
Need more?
Contact Us