
PT4RD
Thermal Interface Products
Datasheet
PT4RD DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Thermal Interface Products | |
| Color | Red | |
| Flammability Rating | UL 1479 | |
| Length | 10 in | |
| Packaging | Each | |
| Product Type | Thermal Interface Products | |
| Product | Fire Barrier Products | |
| Size | 4 in x 10 in | |
| Subcategory | Thermal Management | |
| Type | Fire Barrier Pass Through Device | |
| Width | 4 in |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 6806900090 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?