Reference Only

N3793-L202RB

Headers & Wire Housings BOARDMT SKT 10 POS.

Manufacturer:

Mfr Part:
N3793-L202RB

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryHeaders & Wire Housings
ProductHeaders
TypeRibbon Cable
Number of Positions20 Position
Pitch2.54 mm (0.1 in)
Number of Rows4 Row
Row Spacing2.54 mm (0.1 in)
Mounting StyleMounting Flange
Termination StyleSolder Pin
Mounting AngleRight Angle
Contact GenderPin (Male)
Contact PlatingGold
Mating Post Length6.2 mm (0.244 in)
Termination Post Length2.84 mm (0.112 in)
Series3000
Contact MaterialCopper Alloy
Current Rating1 A
Housing ColorBeige
Housing MaterialPolyester
Latching TypeEjector Latch
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Voltage Rating1 kV
Part # Aliases05111164901 7100251570

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 140 / Multiples: 1)
Quantity Unit PriceExt. Price
$30.27$4,237.80
$29.51$8,262.80
Need more?