Reference Only

N3505-30

Headers & Wire Housings SHORT EJECT LATCH SNAP IN.

Manufacturer:

Mfr Part:
N3505-30

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryHeaders & Wire Housings
ProductAccessories
Series3000
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Housing ColorGray
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Part # Aliases05113841663 80610797559

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538906000
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 200 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.318$63.60
$0.278$278.00
$0.268$696.80
$0.255$1,275.00
$0.247$2,470.00
Need more?
Contact Us