Reference Only

N3505-23

Obsolete
Headers & Wire Housings EJECTOR LATCH LONG HIGH TEMP GRAY

Manufacturer:

Mfr Part:
N3505-23

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryHeaders & Wire Housings
ProductAccessories
Number of Positions5 Position
Number of Rows2 Row
Contact PlatingTin
Series3000
Accessory TypeEjector Latch
Contact MaterialCopper Alloy
Current Rating1 A
Housing MaterialPolyester
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Part # Aliases05113832026 80610711816

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3926909989
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?