Reference Only

N3432-2002RB

Headers & Wire Housings BOARDMT HDR 40 POS NO LATCH/EJECTOR.

Manufacturer:

Mfr Part:
N3432-2002RB

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryHeaders & Wire Housings
ProductHeaders
TypeHeader and Ejector
Number of Positions40 Position
Pitch2.54 mm (0.1 in)
Number of Rows2 Row
Series3000
PackagingTray
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Part # Aliases05111174240 7100251599

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 1,000 / Multiples: 200)
Quantity Unit PriceExt. Price
$4.94$4,940.00
Need more?
Contact Us