Reference Only

N3408-1202RB

Headers & Wire Housings BOARDMT HDR 16 POS.

Manufacturer:

Mfr Part:
N3408-1202RB

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryHeaders & Wire Housings
ProductHeaders
TypeHeader and Ejector
Number of Positions16 Position
Pitch2.54 mm (0.1 in)
Number of Rows2 Row
Termination StyleSolder Pin
Mounting AngleRight Angle
Contact PlatingGold
Series3000
PackagingTray
Contact MaterialCopper Alloy
Current Rating1 A
Housing ColorBeige
Housing MaterialPolyester
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Voltage Rating1 kV
Part # Aliases05111165754 7100251229

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 1,050 / Multiples: 350)
Quantity Unit PriceExt. Price
$3.13$3,286.50
$3.05$8,540.00
Need more?
Contact Us