Reference Only

N102A0-52B2PC

D-Sub Micro-D Connectors 100P R/A SHLD RECEPT BOARDMNT.

Manufacturer:

Mfr Part:
N102A0-52B2PC

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryD-Sub Micro-D Connectors
GenderFemale
Number of Positions100 Position
Number of Rows2 Row
Termination StyleSolder
Mounting AngleRight Angle
Mounting StylePCB Mount
PackagingEach
Contact MaterialCopper Alloy
Contact PlatingGold
Current Rating1 A
FilteredUnfiltered
Insulation MaterialPolyester
InsulationInsulated
Pitch1.27 mm
Product TypeMicro-D D-Sub Connectors
Series102
Shell MaterialSteel
Shell PlatingNickel
SubcategoryD-Sub Connectors
Voltage Rating500 V
Part # Aliases54745242271 JE150336434

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$14.94$1,494.00
$14.83$2,966.00
$14.43$7,215.00
Need more?