Reference Only

N10268-5243PC

D-Sub Micro-D Connectors 68/MDR/RC/RA/RECP/ 4-40/SWLK/2.8/30MIN.

Manufacturer:

Mfr Part:
N10268-5243PC

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryD-Sub Micro-D Connectors
Number of Positions68 Position
Termination StyleThrough Hole
Mounting AngleRight Angle
FilteredUnfiltered
Product TypeMicro-D D-Sub Connectors
Series102
SubcategoryD-Sub Connectors
Part # Aliases54745242270 JE150336426

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$9.62$962.00
$9.33$1,866.00
$8.73$4,365.00
$8.01$8,010.00
Need more?
Contact Us