Reference Only
N10240-6212PC
D-Sub Micro-D Connectors MINI D RIB MDR CONN HI-TEMP 40CNTCT M2.6.
Datasheet
N10240-6212PC DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | D-Sub Micro-D Connectors | |
| Number of Positions | 40 Position | |
| Termination Style | Through Hole | |
| Mounting Angle | Straight | |
| Filtered | Unfiltered | |
| Product Type | Micro-D D-Sub Connectors | |
| Series | 102 | |
| Subcategory | D-Sub Connectors | |
| Part # Aliases | 54745242022 7100264699 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $7.01 | $701.00 | |
| $6.89 | $3,445.00 | |
| $6.48 | $6,480.00 |
Need more?