Reference Only

N10240-5212PC

D-Sub Micro-D Connectors 40P R/A SHLD RECEPT BOARDMNT M2.5 THREAD.

Manufacturer:

Mfr Part:
N10240-5212PC

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryD-Sub Micro-D Connectors
GenderFemale
Number of Positions40 Position
Number of Rows2 Row
Termination StyleThrough Hole
Mounting AngleRight Angle
Mounting StyleThrough Hole
PackagingEach
Contact MaterialCopper Alloy
Contact PlatingGold
Current Rating1 A
FilteredUnfiltered
Product TypeMicro-D D-Sub Connectors
Series102
Shell PlatingGold
SubcategoryD-Sub Connectors
Part # Aliases54745240779 JE150333449

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$8.50$850.00
$8.21$1,642.00
$7.94$3,970.00
$7.62$7,620.00
Need more?