Reference Only

N10226-6212PC

D-Sub Micro-D Connectors 26P BDMNT RECEP VERT SHLDED THRU-HOLE.

Manufacturer:

Mfr Part:
N10226-6212PC

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryD-Sub Micro-D Connectors
GenderFemale
Number of Positions26 Position
Number of Rows2 Row
Termination StyleThrough Hole
Mounting AngleStraight
Mounting StyleThrough Hole
PackagingEach
Contact PlatingGold
Current Rating1 A
FilteredUnfiltered
Product TypeMicro-D D-Sub Connectors
Series102
SubcategoryD-Sub Connectors
Part # Aliases54745240772 JE150333373

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$6.23$623.00
$5.76$1,152.00
$5.56$2,780.00
$5.29$5,290.00
$5.27$10,540.00
Need more?