Reference Only

N10214-6212PC

D-Sub Micro-D Connectors MINI D RIB MDR CONN HI-TEMP 14CNTCT M2.5.

Manufacturer:

Mfr Part:
N10214-6212PC

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryD-Sub Micro-D Connectors
Number of Positions15 Position
Termination StyleThrough Hole
Mounting AngleStraight
FilteredUnfiltered
Product TypeMicro-D D-Sub Connectors
Series102
SubcategoryD-Sub Connectors
Part # Aliases54745242018 JE150335329

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$4.20$420.00
$4.09$818.00
$3.88$1,940.00
$3.58$3,580.00
$3.48$6,960.00
Need more?
Contact Us