Reference Only

MVU18-6FBX

Terminals BLOCK FORK VINYLINS BTL BS-31-6-P.

Manufacturer:

Mfr Part:
MVU18-6FBX

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryTerminals
ProductScrew Terminals
TypeSpade
Termination StyleCrimp
InsulationInsulated
Stud / Tab Size# 6
Wire Gauge Min22 AWG
Wire Gauge Max18 AWG
ColorRed
PackagingEach
Insulation MaterialVinyl
Length0.85 in
Product TypeTerminals
SubcategoryTerminals
Width0.3 in
Part # Aliases05112858885 7010398206

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 3 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.528$52.80
$0.464$139.20
$0.408$408.00
$0.379$947.50
$0.362$1,810.00
$0.35$3,500.00
Need more?