Reference Only

MVU18-4FB/SK

Terminals 22-18 #4 INS LOC FRK.

Manufacturer:

Mfr Part:
MVU18-4FB/SK

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryTerminals
ProductScrew Terminals
TypeSpade
Termination StyleCrimp
InsulationInsulated
Stud / Tab Size# 4
Wire Gauge Min22 AWG
Wire Gauge Max18 AWG
Mounting StyleScrew
ColorRed
Contact PlatingTin
Contact MaterialCopper
Series564
PackagingEach
Insulation MaterialVinyl
Length22.35 mm
Product TypeTerminals
SubcategoryTerminals
Voltage Rating1 kV
Part # Aliases05400702253 80610056113 7100164170

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.415$415.00
$0.354$1,062.00
$0.345$1,725.00
$0.336$3,360.00
Need more?
Contact Us