Reference Only

MVU14-8R/LK

Terminals C-01-1109K L-12-8-P 79979.

Manufacturer:

Mfr Part:
MVU14-8R/LK

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryTerminals
ProductTerminals
TypeButted Seam
Termination StyleCrimp
InsulationInsulated
Stud / Tab Size# 8
Wire Gauge Min16 AWG
Wire Gauge Max14 AWG
Mounting StyleCable Mount / Free Hanging
ColorBlue
Contact PlatingTin
Contact MaterialCopper
PackagingEach
Insulation MaterialVinyl
MaterialCopper
Product TypeTerminals
SubcategoryTerminals
Part # Aliases05400701451 7100164010

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.403$403.00
$0.383$1,149.00
$0.365$1,825.00
$0.347$3,470.00
Need more?
Contact Us