Reference Only

MVU14-516R/SK

Terminals C-01-1114K 12-56S-P 80027.

Manufacturer:

Mfr Part:
MVU14-516R/SK

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryTerminals
ProductScrew Terminals
TypeRing
Termination StyleCrimp
InsulationInsulated
Stud / Tab Size7.94 mm
Wire Gauge Min16 AWG
Wire Gauge Max14 AWG
ColorBlue
PackagingEach
Insulation MaterialVinyl
MaterialCopper
Product TypeTerminals
SubcategoryTerminals
Part # Aliases05400701456 7100164013

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 2 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.672$672.00
$0.597$1,194.00
$0.583$2,915.00
Need more?