MVU14-4FB/SK 3M Electronic Specialty

MVU14-4FB/SK

Terminals TERMINALS/BUTTED SEAM BLOCK.

Manufacturer:

Mfr Part:
MVU14-4FB/SK

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryTerminals
ProductScrew Terminals
TypeSpade
Termination StyleCrimp
InsulationInsulated
Stud / Tab Size# 4
Wire Gauge Min16 AWG
Wire Gauge Max14 AWG
ColorBlue
SeriesMVU14
PackagingEach
Insulation MaterialVinyl
Product TypeTerminals
SubcategoryTerminals
Part # Aliases05400702258 80610056204 7100164171

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.457$457.00
$0.42$1,260.00
$0.411$2,055.00
$0.404$4,040.00
Need more?
Contact Us