Reference Only

MVU14-250DMK

Terminals C-35-1102K 72M-250-32-P 89523.

Manufacturer:

Mfr Part:
MVU14-250DMK

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryTerminals
ProductQuick Disconnects
TypeTab
Termination StyleCrimp
GenderMale
InsulationInsulated
Stud / Tab SizeM6
Wire Gauge Min16 AWG
Wire Gauge Max14 AWG
Mounting StyleCable Mount / Free Hanging
ColorBlue
Contact PlatingTin
Contact MaterialCopper
SeriesMVU14
PackagingEach
Insulation MaterialVinyl
Length0.93 in
Product TypeTerminals
SubcategoryTerminals
Part # Aliases05400701790 7100024640

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.395$395.00
$0.367$1,101.00
$0.356$1,780.00
$0.346$3,460.00
Need more?
Contact Us