Reference Only

MVU14-14FLK

Terminals C-61-1105K SS-32-14-P 97948.

Manufacturer:

Mfr Part:
MVU14-14FLK

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryTerminals
ProductScrew Terminals
TypeSpade
Termination StyleCrimp
InsulationInsulated
Stud / Tab SizeM6
Wire Gauge Min16 AWG
Wire Gauge Max14 AWG
Mounting StyleScrew
ColorBlue
Contact PlatingTin
Contact MaterialCopper
SeriesMVU14
PackagingEach
Insulation MaterialVinyl
Length1.1 in
Mounting AngleStraight
Product TypeTerminals
SubcategoryTerminals
Width0.43 in
Part # Aliases05400701875 7100164073

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.476$476.00
$0.468$1,872.00
$0.462$3,696.00
Need more?
Contact Us