Reference Only
MVU10-10RK
Terminals D-01-1106K 13-10-P 84250.
Datasheet
MVU10-10RK DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Terminals | |
| Product | Screw Terminals | |
| Type | Ring | |
| Termination Style | Crimp | |
| Insulation | Insulated | |
| Stud / Tab Size | # 10 | |
| Wire Gauge Min | 12 AWG | |
| Wire Gauge Max | 10 AWG | |
| Mounting Style | Screw | |
| Color | Yellow | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Series | MVU10 | |
| Packaging | Each | |
| Insulation Material | Vinyl | |
| Length | 1.03 in | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Part # Aliases | 05400701951 7010318948 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 2 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 500 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.515 | $257.50 | |
| $0.502 | $502.00 | |
| $0.446 | $1,115.00 | |
| $0.434 | $2,170.00 | |
| $0.427 | $4,270.00 |
Need more?