MV18BCX 3M Electronic Specialty

MV18BCX

Terminals BUTT CNCTR SEAMLESS VINYL INS. BTL 61-SP.

Manufacturer:

Mfr Part:
MV18BCX

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryTerminals
ProductSplices
TypeButt
Termination StyleCrimp
InsulationInsulated
Wire Gauge Min22 AWG
Wire Gauge Max18 AWG
Contact PlatingTin
Contact MaterialCopper
PackagingEach
Insulation MaterialVinyl
Length25.9 mm
MaterialCopper
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 40 C
Product TypeTerminals
SubcategoryTerminals
Voltage Rating600 V
Part # Aliases05112858739 7000133318

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.20$120.00
$1.15$345.00
$1.06$530.00
$0.94$940.00
$0.88$2,200.00
$0.84$4,200.00
Need more?
Contact Us