MV18-6FK 3M Electronic Specialty

MV18-6FK

Terminals B-06-401K 31-6-WP 94598.

Manufacturer:

Mfr Part:
MV18-6FK

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryTerminals
ProductScrew Terminals
TypeSpade
Wire Gauge Min22 AWG
Wire Gauge Max18 AWG
PackagingEach
Product TypeTerminals
SubcategoryTerminals
Part # Aliases05400701162 7100163939

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.459$459.00
$0.44$1,320.00
$0.429$2,145.00
$0.419$4,190.00
Need more?
Contact Us