MV18-6FBK 3M Electronic Specialty

MV18-6FBK

Terminals BLOCK FORK INS TERM.

Manufacturer:

Mfr Part:
MV18-6FBK

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryTerminals
ProductScrew Terminals
TypeSpade
InsulationInsulated
Stud / Tab Size# 6
Wire Gauge Min22 AWG
Wire Gauge Max18 AWG
ColorRed
Series71F
PackagingEach
Insulation MaterialVinyl
Length21.59 mm
Product TypeTerminals
SubcategoryTerminals
Voltage Rating1 kV
Part # Aliases05400701211 80610038293 7100163949

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.49$490.00
$0.459$1,377.00
$0.438$2,190.00
$0.416$4,160.00
Need more?
Contact Us