MV18-10FLX 3M Electronic Specialty

MV18-10FLX

Terminals LCKNG FORK VINYL INS BTL SS-31-10-WP.

Manufacturer:

Mfr Part:
MV18-10FLX

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryTerminals
ProductScrew Terminals
TypeSpade
Termination StyleCrimp
InsulationInsulated
Stud / Tab Size# 10
Wire Gauge Min22 AWG
Wire Gauge Max18 AWG
Mounting StyleScrew
Contact PlatingTin
Contact MaterialCopper
PackagingEach
Insulation MaterialVinyl
Length22.35 mm
MaterialCopper
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 40 C
Mounting AngleStraight
Product TypeTerminals
SubcategoryTerminals
Voltage Rating600 V
Width8.12 mm
Part # Aliases05112858844 7000133370

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.13$113.00
$1.05$315.00
$0.98$490.00
$0.90$900.00
$0.89$2,225.00
$0.87$4,350.00
Need more?
Contact Us