MV14-10FBX 3M Electronic Specialty

MV14-10FBX

Terminals BLOCK FORKVNYL INS BTL BS-32-10-WP.

Manufacturer:

Mfr Part:
MV14-10FBX

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryTerminals
ProductScrew Terminals
TypeSpade
Termination StyleCrimp
InsulationInsulated
Stud / Tab Size# 10
Wire Gauge Min16 AWG
Wire Gauge Max14 AWG
Mounting StyleScrew
Contact PlatingTin
Contact MaterialCopper
PackagingEach
Insulation MaterialVinyl
Length21.59 mm
MaterialCopper
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 40 C
Mounting AngleStraight
Product TypeTerminals
SubcategoryTerminals
Voltage Rating600 V
Width7.62 mm
Part # Aliases05112858748 7000133327

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.26$126.00
$1.14$342.00
$1.05$525.00
$0.94$940.00
$0.88$2,200.00
$0.84$4,200.00
Need more?
Contact Us