MU18-8FBK 3M Electronic Specialty

MU18-8FBK

Terminals B-10-103K BS-31-8 78328.

Manufacturer:

Mfr Part:
MU18-8FBK

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryTerminals
ProductScrew Terminals
TypeSpade
Termination StyleCrimp
InsulationNot Insulated
Stud / Tab Size# 8
Wire Gauge Max18 AWG
SeriesMU18
PackagingEach
Insulation MaterialNot Insulated
Product TypeTerminals
SubcategoryTerminals
Wire Gauge18 AWG
Part # Aliases05400701200 7100163946

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.254$254.00
$0.239$717.00
$0.231$1,155.00
$0.227$2,270.00
Need more?
Contact Us