MU18-10RHTK 3M Electronic Specialty

MU18-10RHTK

Terminals B-25-002K HT-11-10 90760.

Manufacturer:

Mfr Part:
MU18-10RHTK

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryTerminals
ProductScrew Terminals
TypeRing
Wire Gauge Min22 AWG
Wire Gauge Max18 AWG
PackagingEach
Product TypeTerminals
SubcategoryTerminals
Part # Aliases05400701155 7100163938

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.197$197.00
$0.19$570.00
$0.186$930.00
$0.18$1,800.00
Need more?
Contact Us