Reference Only

MU14BCHTX

Terminals BUTT CONCTR NON-INS HI TEMP BTL HT-62.

Manufacturer:

Mfr Part:
MU14BCHTX

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryTerminals
ProductSplices
TypeButt
Termination StyleCrimp
InsulationNot Insulated
Wire Gauge Min16 AWG
Wire Gauge Max14 AWG
Mounting StyleIn-Line
Contact PlatingTin
Contact MaterialCopper
PackagingEach
Product TypeTerminals
SubcategoryTerminals
Part # Aliases05112858977 7010293666

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.85$85.00
$0.77$231.00
$0.694$347.00
$0.632$632.00
$0.592$1,480.00
$0.563$2,815.00
Need more?
Contact Us