Reference Only

MU14-6FBHTK

Terminals C-57-001K HT-BS-32-6 93814.

Manufacturer:

Mfr Part:
MU14-6FBHTK

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryTerminals
ProductScrew Terminals
TypeSpade
Termination StyleCrimp
InsulationNot Insulated
Stud / Tab Size# 6
Wire Gauge Max14 AWG
Mounting StylePush-In
Contact PlatingTin
Contact MaterialCopper
PackagingEach
Insulation MaterialNot Insulated
Length16.51 mm
MaterialCopper
Mounting AngleStraight
Product TypeTerminals
SubcategoryTerminals
Voltage Rating600 V
Width7.62 mm
Wire Gauge14 AWG
Part # Aliases05400701843 7100164062

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.249$249.00
$0.239$717.00
$0.234$1,170.00
$0.23$2,300.00
Need more?
Contact Us