Reference Only

MU14-250DF/FLAGK

Terminals C-32-002K 752-250 91354.

Manufacturer:

Mfr Part:
MU14-250DF/FLAGK

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryTerminals
ProductQuick Disconnects
TypeSpade
Termination StyleCrimp
GenderFemale
InsulationNot Insulated
Wire Gauge Max14 AWG
Mounting StyleScrew
Contact PlatingTin
Contact MaterialCopper
PackagingEach
Contact GenderMale
Insulation MaterialNot Insulated
Length12.95 mm
MaterialCopper
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 40 C
Mounting AngleStraight
Product TypeTerminals
SubcategoryTerminals
Voltage Rating600 V
Width6.35 mm
Wire Gauge14 AWG
Part # Aliases05400701779 7100164050

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.335$335.00
$0.313$939.00
$0.305$1,525.00
$0.289$2,890.00
Need more?
Contact Us