Reference Only

MTI14-250Q

Terminals MALE DISCNCT NYL INS HIGHLAND BAG, 25/BAG.

Manufacturer:

Mfr Part:
MTI14-250Q

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryTerminals
ProductQuick Disconnects
Termination StyleCrimp
GenderMale
InsulationInsulated
Stud / Tab Size6.35 mm x 0.81 mm
Wire Gauge Min16 AWG
Wire Gauge Max14 AWG
Mounting StylePush-In
ColorBlue
Contact PlatingTin
Contact MaterialCopper
PackagingBulk
Insulation MaterialNylon
Length0.95 in
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 40 C
Mounting AngleStraight
Product TypeTerminals
SubcategoryTerminals
Voltage Rating600 V, 1 kV
Width0.44 in
Part # Aliases00051128600245 7000133668

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$13.39$133.90
$13.14$657.00
$12.41$1,241.00
$11.31$2,262.00
$10.58$5,290.00
$9.63$9,630.00
Need more?
Contact Us