Reference Only
MTI14-187Q
Terminals MALE DISCNCT NYL INS HIGHLAND BAG, 25/BA.
Datasheet
MTI14-187Q DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Terminals | |
| Product | Quick Disconnects | |
| Type | Tab | |
| Termination Style | Crimp | |
| Gender | Male | |
| Insulation | Insulated | |
| Stud / Tab Size | 4.75 mm | |
| Wire Gauge Min | 16 AWG | |
| Wire Gauge Max | 14 AWG | |
| Mounting Style | Cable Mount / Free Hanging | |
| Color | Blue | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Packaging | Bag | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Part # Aliases | 00051128600238 7010321021 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bag
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $23.61 | $236.10 | |
| $22.13 | $442.60 | |
| $21.08 | $1,054.00 | |
| $20.07 | $2,007.00 | |
| $19.83 | $3,966.00 | |
| $19.44 | $9,720.00 |
Need more?