Reference Only

MNU14187DFIK (BULK)

Terminals FEMALE DISC-1000 PKG.

Manufacturer:

Mfr Part:
MNU14187DFIK (BULK)

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryTerminals
ProductQuick Disconnects
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Contact MaterialBrass
Contact PlatingTin
ColorBlue
GenderFemale
Insulation MaterialNylon
InsulationInsulated
Length0.81 in
Product TypeTerminals
Stud / Tab Size4.75 mm
SubcategoryTerminals
TypeTab
Width0.3 in
Wire Gauge Max14 AWG
Wire Gauge Min16 AWG
Part # Aliases05400702384 80610065007 7100164189

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.601$601.00
$0.563$1,126.00
$0.535$2,675.00
Need more?
Contact Us