MNHU18-250DMIX 3M Electronic Specialty

MNHU18-250DMIX

Terminals M/ DIS NYL INS HT SHRNK 71M-250-32-NLH.

Manufacturer:

Mfr Part:
MNHU18-250DMIX

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryTerminals
ProductQuick Disconnects
GenderMale
Wire Gauge Min22 AWG
Wire Gauge Max18 AWG
PackagingEach
Product TypeTerminals
SubcategoryTerminals
Part # Aliases05112858917 7000133397

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 4 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 25 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.49$62.25
$2.29$229.00
$2.08$520.00
$2.00$1,000.00
$1.83$1,830.00
$1.77$4,425.00
$1.70$8,500.00
Need more?