MNHU10-250DFIX 3M Electronic Specialty

MNHU10-250DFIX

Terminals F/M DIS NYL INS HTSHK 73F-250-32-NLH.

Manufacturer:

Mfr Part:
MNHU10-250DFIX

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryTerminals
ProductQuick Disconnects
Termination StyleCrimp
GenderFemale
InsulationInsulated
Stud / Tab Size6.35 mm x 0.81 mm
Wire Gauge Min12 AWG
Wire Gauge Max10 AWG
Mounting StylePush-In
ColorYellow
Contact PlatingTin
Contact MaterialBrass
PackagingEach
Insulation MaterialNylon
Length1.2 in
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 40 C
Mounting AngleStraight
Product TypeTerminals
SubcategoryTerminals
Voltage Rating600 V, 1 kV
Width0.39 in
Part # Aliases05112858895 7000133382

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 6 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 25 / Multiples: 1)
Quantity Unit PriceExt. Price
$3.87$96.75
$3.46$346.00
$3.17$792.50
$3.06$1,530.00
$2.78$2,780.00
$2.67$6,675.00
Need more?