Reference Only

MNG18-6FLX

Terminals LOCKING FORK NYL INS BTL SS-31-6-NB.

Manufacturer:

Mfr Part:
MNG18-6FLX

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryTerminals
ProductScrew Terminals
TypeSpade
Termination StyleCrimp
GenderFemale
InsulationInsulated
Stud / Tab Size# 6
Wire Gauge Min22 AWG
Wire Gauge Max18 AWG
Mounting StyleScrew
ColorRed
Contact PlatingTin
Contact MaterialCopper
PackagingEach
Insulation MaterialNylon
Length0.87 in
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 40 C
Mounting AngleStraight
Product TypeTerminals
SubcategoryTerminals
Voltage Rating600 V, 1 kV
Width0.25 in
Part # Aliases05112858804 7100057498

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 5 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.53$153.00
$1.43$429.00
$1.34$670.00
$1.23$1,230.00
$1.18$2,950.00
$1.14$5,700.00
Need more?