Reference Only

MNG18-250DFIX

Terminals FM DCNT NYL INS BTL 71F53NBL.

Manufacturer:

Mfr Part:
MNG18-250DFIX

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryTerminals
ProductQuick Disconnects
Termination StyleCrimp
GenderFemale
InsulationInsulated
Stud / Tab Size6.35 mm x 0.81 mm
Wire Gauge Min22 AWG
Wire Gauge Max18 AWG
Mounting StylePush-In
ColorRed
Contact PlatingTin
Contact MaterialBrass
SeriesMNG18
PackagingEach
Insulation MaterialNylon
Length0.87 in
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 40 C
Mounting AngleStraight
Product TypeTerminals
SubcategoryTerminals
Voltage Rating600 V, 1 kV
Width0.37 in
Part # Aliases05112858809 7000133365

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 2 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.01$201.00
$1.94$582.00
$1.79$895.00
$1.59$1,590.00
$1.52$3,800.00
$1.49$7,450.00
Need more?