Reference Only

MNG18-187DMIX

Terminals M/ DISCNNCT NYL INS BTL 71M-187-20-NBL.

Manufacturer:

Mfr Part:
MNG18-187DMIX

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryTerminals
ProductQuick Disconnects
Termination StyleCrimp
GenderMale
InsulationInsulated
Stud / Tab Size4.75 mm
Wire Gauge Min22 AWG
Wire Gauge Max18 AWG
Mounting StylePush-In
ColorRed
Contact PlatingTin
Contact MaterialBrass
PackagingEach
Insulation MaterialNylon
Length0.87 in
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 40 C
Mounting AngleStraight
Product TypeTerminals
SubcategoryTerminals
Voltage Rating600 V, 1 kV
Width0.37 in
Part # Aliases05112858807 7000148857

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 500 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.49$745.00
$1.42$1,420.00
$1.37$3,425.00
$1.33$6,650.00
Need more?
Contact Us