Reference Only

MNG10-6RX

Terminals NYLON INS RING BTL 13-6-NB.

Manufacturer:

Mfr Part:
MNG10-6RX

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryTerminals
ProductScrew Terminals
TypeRing
Termination StyleCrimp
GenderFemale
InsulationInsulated
Stud / Tab Size# 6
Wire Gauge Min12 AWG
Wire Gauge Max10 AWG
Mounting StyleScrew
ColorYellow
Contact PlatingTin
Contact MaterialCopper
PackagingEach
Insulation MaterialNylon
Length1.03 in
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 40 C
Mounting AngleStraight
Product TypeTerminals
SubcategoryTerminals
Voltage Rating600 V, 1 kV
Width0.38 in
Part # Aliases05112858684 7000133295

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 500 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.35$675.00
$1.28$1,280.00
$1.24$6,200.00
Need more?
Contact Us