MNG10-6RK 3M Electronic Specialty

MNG10-6RK

Terminals D-01-503K 13-6-NB 84086.

Manufacturer:

Mfr Part:
MNG10-6RK

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryTerminals
ProductScrew Terminals
TypeRing
Termination StyleCrimp
GenderFemale
InsulationInsulated
Stud / Tab Size# 6
Wire Gauge Min12 AWG
Wire Gauge Max10 AWG
Mounting StyleScrew
Contact PlatingTin
PackagingEach
Insulation MaterialNylon
Length1.03 in
Mounting AngleStraight
Product TypeTerminals
SubcategoryTerminals
Voltage Rating600 V
Width0.38 in
Part # Aliases05400701934 7100164089

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 500 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.98$490.00
$0.95$950.00
$0.94$2,350.00
$0.91$4,550.00
Need more?
Contact Us