
MNG10-10RK (BULK)
Terminals RNG TERM 22-10 #10.
Datasheet
MNG10-10RK (BULK) DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Terminals | |
| Product | Screw Terminals | |
| Type | Ring | |
| Insulation Material | Nylon | |
| Insulation | Insulated | |
| Product Type | Terminals | |
| Stud / Tab Size | # 10 | |
| Subcategory | Terminals | |
| Wire Gauge Max | 10 AWG | |
| Wire Gauge Min | 12 AWG | |
| Part # Aliases | 05400701937 80610048714 7000132262 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 500 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.90 | $450.00 | |
| $0.85 | $850.00 | |
| $0.80 | $2,000.00 |
Need more?