MN8-38RX 3M Electronic Specialty

MN8-38RX

Terminals MN8-38RX NYLON RING 14-38-WN.

Manufacturer:

Mfr Part:
MN8-38RX

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryTerminals
ProductScrew Terminals
TypeRing
Termination StyleCrimp
GenderFemale
InsulationInsulated
Stud / Tab Size9.53 mm
Wire Gauge Max8 AWG
Mounting StyleScrew
Contact PlatingTin
PackagingEach
Insulation MaterialNylon
Length1.38 in
Mounting AngleStraight
Product TypeTerminals
SubcategoryTerminals
Voltage Rating600 V
Width0.59 in
Wire Gauge8 AWG
Part # Aliases05112858639 7010319713

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.45$24.50
$2.36$70.80
$2.12$212.00
$1.95$487.50
$1.91$955.00
$1.77$1,770.00
$1.71$4,275.00
$1.64$8,200.00
Need more?
Contact Us