MN18BCX 3M Electronic Specialty

MN18BCX

Terminals SEAMLESS NYL BUTT CONNECTOR 61-SN.

Manufacturer:

Mfr Part:
MN18BCX

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryTerminals
ProductSplices
TypeButt
Termination StyleCrimp
GenderFemale
InsulationInsulated
Wire Gauge Min22 AWG
Wire Gauge Max18 AWG
Mounting StyleCable Mount / Free Hanging
Contact PlatingTin
PackagingEach
Insulation MaterialNylon
Length1.2 in
Mounting AngleStraight
Product TypeTerminals
SubcategoryTerminals
Voltage Rating600 V
Part # Aliases05112858647 7000133274

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.733$73.30
$0.678$203.40
$0.621$310.50
$0.567$567.00
$0.537$1,342.50
$0.516$2,580.00
Need more?
Contact Us