
MH18-8FLX
Terminals LOCKING FRK HTSHRNK BTL SS-31-8-WH.
Datasheet
MH18-8FLX DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Terminals | |
| Product | Screw Terminals | |
| Type | Spade | |
| Termination Style | Crimp | |
| Insulation | Insulated | |
| Stud / Tab Size | # 8 | |
| Wire Gauge Min | 22 AWG | |
| Wire Gauge Max | 18 AWG | |
| Mounting Style | Screw | |
| Color | Red | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Packaging | Each | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Part # Aliases | 05112859096 7010398254 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 125 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.33 | $291.25 | |
| $2.10 | $525.00 | |
| $2.04 | $1,020.00 | |
| $1.86 | $1,860.00 | |
| $1.77 | $4,425.00 | |
| $1.69 | $8,450.00 |
Need more?