Reference Only
MH18-10FLK
Terminals Locking Fork -RED 22-18 AWG Size 10.
Datasheet
MH18-10FLK DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Terminals | |
| Product | Screw Terminals | |
| Type | Spade | |
| Termination Style | Crimp | |
| Gender | Female | |
| Insulation | Insulated | |
| Stud / Tab Size | # 10 | |
| Wire Gauge Max | 18 AWG | |
| Mounting Style | Screw | |
| Color | Red | |
| Contact Plating | Tin | |
| Series | BS | |
| Packaging | Each | |
| Insulation Material | Heat Shrink Tubing | |
| Length | 1 in | |
| Mounting Angle | Straight | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Voltage Rating | 600 V | |
| Width | 0.32 in | |
| Wire Gauge | 18 AWG | |
| Part # Aliases | 05400706353 80610530364 7100164284 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 250 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.686 | $171.50 | |
| $0.651 | $325.50 | |
| $0.619 | $619.00 | |
| $0.592 | $1,480.00 | |
| $0.588 | $2,940.00 |
Need more?