Reference Only
MH14-516R/SK
Terminals MH14-516R/SK HTSHRNK 12-56S-WH.
Datasheet
MH14-516R/SK DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Terminals | |
| Product | Screw Terminals | |
| Type | Ring | |
| Termination Style | Crimp | |
| Insulation | Insulated | |
| Stud / Tab Size | 5/16 in | |
| Wire Gauge Min | 16 AWG | |
| Wire Gauge Max | 14 AWG | |
| Mounting Style | Screw | |
| Color | Blue | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Packaging | Each | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Part # Aliases | 05400706337 7100164278 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 250 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.12 | $280.00 | |
| $0.95 | $475.00 | |
| $0.89 | $890.00 | |
| $0.86 | $2,150.00 | |
| $0.84 | $4,200.00 |
Need more?