Reference Only

MH10-8FLK

Terminals Locking Fork -YLW 12-10 AWG Size 8.

Manufacturer:

Mfr Part:
MH10-8FLK

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryTerminals
ProductScrew Terminals
TypeSpade
Termination StyleCrimp
GenderFemale
InsulationInsulated
Stud / Tab Size# 8
Wire Gauge Max10 AWG
Mounting StyleScrew
ColorBlue
Contact PlatingTin
SeriesBS
PackagingEach
Insulation MaterialHeat Shrink Tubing
Length1 in
Mounting AngleStraight
Product TypeTerminals
SubcategoryTerminals
Voltage Rating600 V
Width0.32 in
Wire Gauge10 AWG
Part # Aliases05400706358 80610530414 7100164287

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 250 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.00$500.00
$1.87$1,870.00
$1.81$4,525.00
$1.77$8,850.00
Need more?
Contact Us