Reference Only
M8-14R/SX
Terminals M8-14R/SX NON-INS RING BTL 14-14S-W.
Datasheet
M8-14R/SX DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Terminals | |
| Product | Screw Terminals | |
| Type | Ring | |
| Termination Style | Crimp | |
| Gender | Female | |
| Insulation | Not Insulated | |
| Stud / Tab Size | 6.35 mm | |
| Wire Gauge Max | 8 AWG | |
| Mounting Style | Screw | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Series | M8 | |
| Packaging | Each | |
| Insulation Material | Not Insulated | |
| Length | 0.95 in | |
| Mounting Angle | Straight | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Width | 0.47 in | |
| Wire Gauge | 8 AWG | |
| Part # Aliases | 05112858694 7100017348 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 4 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.59 | $25.90 | |
| $2.31 | $69.30 | |
| $2.20 | $220.00 | |
| $2.04 | $510.00 | |
| $1.96 | $980.00 | |
| $1.82 | $1,820.00 | |
| $1.73 | $4,325.00 | |
| $1.67 | $8,350.00 |
Need more?